Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSX1261IMLTRT
Order Code3272417
Your Part Number
Technical Datasheet
3,868 In Stock
4,022 more incoming. You can reserve stock now
3868 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.140 (CNY62.3082) |
| 10+ | CNY47.820 (CNY54.0366) |
| 25+ | CNY45.310 (CNY51.2003) |
| 50+ | CNY43.560 (CNY49.2228) |
| 100+ | CNY41.810 (CNY47.2453) |
| 250+ | CNY39.680 (CNY44.8384) |
| 500+ | CNY37.920 (CNY42.8496) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY55.14 (CNY62.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1261IMLTRT
Order Code3272417
Technical Datasheet
Frequency Min150MHz
RF Primary FunctionTransceiver
Frequency Max960MHz
Supply Voltage Min1.8V
RF / IF ModulationFSK, GFSK
Supply Voltage Max3.7V
Data Rate300Kbps
IC Case / PackageQFN
No. of Pins24Pins
RF IC Case StyleQFN
Frequency Response RF Min150MHz
Frequency Response RF Max960MHz
Transmitting Current60mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)15dBm
Product Range-
Sensitivity dBm-148dBm
Technical Specifications
Frequency Min
150MHz
Frequency Max
960MHz
RF / IF Modulation
FSK, GFSK
Data Rate
300Kbps
No. of Pins
24Pins
Frequency Response RF Min
150MHz
Transmitting Current
60mA
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Supply Voltage Max
3.7V
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
960MHz
Operating Temperature Min
-40°C
Output Power (dBm)
15dBm
Sensitivity dBm
-148dBm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000266