Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0511P.TCT
Order Code2399823
Product RangeµClamp Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
3000+ | CNY2.290 (CNY2.5877) |
9000+ | CNY2.000 (CNY2.260) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY6,870.00 (CNY7,763.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP0511P.TCT
Order Code2399823
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max14V
Minimum Breakdown Voltage6V
Peak Pulse Power Dissipation170W
Technical Specifications
Product Range
µClamp Series
Reverse Standoff Voltage
5V
Minimum Breakdown Voltage
6V
TVS Polarity
Bidirectional
Clamping Voltage Max
14V
Peak Pulse Power Dissipation
170W
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003