Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.610 (CNY68.4893) |
| 10+ | CNY58.860 (CNY66.5118) |
Product Information
Product Overview
The 67L075 is a 2-pin Subminiature Bimetal Disc Thermostat with limit (open on rise) contact operation. The Airpax™ 6700 series is a positive snap action single-pole/single-throw sub-miniature bimetallic thermostat which provides accurate and reliable sensing and switching in a single device. The 6700 series thermostat dimensionally conforms to the international product package standard. Thus, the 6700 may be automatically placed and soldered onto PC boards with high speed automated equipment, eliminating the need for the expensive hand placement and termination required today for most power supply thermostats. The 6700 provides fast, positive response with excellent repeatability. The thermostat has a switch capability of up to 0.5A for 48VDC and achieves low-level switching down to 0.001 to 0.020A at 5VDC for 100000 cycles. Temperature is pre-set at the factory and is non-adjustable in the field.
- Gold-plated silver crossbar contacts
- UL94V-0 Flame-rated PPS (polyphenylene sulfide) base
- Ideal for surface and air sensing on PC boards and heat sinks
- Up to 20000 life cycles at max standard amperage
- Up to 100000 life cycles at max gold contact amperage
- 75°C Operating temperature
Applications
Sensing & Instrumentation, Power Management, Lighting, Audio, Computers & Computer Peripherals, Avionics, Automotive, Medical, Test & Measurement
Technical Specifications
75°C
Normally Closed
TO-220
6700 Series
50°C
Through Hole
500mA at 48VDC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate