Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part No84137010
Order Code1190037
Product RangeGN
Technical Datasheet
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY489.600 (CNY553.248) |
5+ | CNY478.840 (CNY541.0892) |
10+ | CNY468.080 (CNY528.9304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY489.60 (CNY553.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No84137010
Order Code1190037
Product RangeGN
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeGN
Product Overview
The 84137010 is a Solid State Relay with UL94V-0 housing, aluminium base plate, touch-safe cover, zero crossing switching mode and screw terminals. This GN-series panel mount relay features direct bond copper substrate for superior thermal performance, LED indicator clearly identifies the relay's input status. Back to-back SCR output for heavy industrial loads. Bussed power lead-frame minimizes solder joints in the load-current path. No external transient protection required (internal TVS). EMC compliant (LEVEL 3) for reliable operation in harsh industrial environments.
- Epoxy-free design
- LED status indicator
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- 1VDC Drop out voltage
- 8.33ms Turn-on/off time
- Green LED status indicating display
- Current regulated input resistance
Applications
Industrial, Automation & Process Control
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
GN
Technical Docs (3)
Alternatives for 84137010
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12