Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoB612F-2T
Order Code1611494
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY574.400 (CNY649.072) |
| 5+ | CNY560.010 (CNY632.8113) |
| 10+ | CNY545.620 (CNY616.5506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY574.40 (CNY649.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoB612F-2T
Order Code1611494
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max80mA
Average Forward Current42.5A
On State RMS Current-
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage400V
Thyristor Case StyleModule
No. of Pins6Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B612F-2T is a 42.5A Power Module with 1 circuit type, external suppressor and free-wheeling diode.
- Standard case style
- 240VAC Line voltage
- UL Recognized E72445
- For AC or DC variable voltage output up to 15kW
Applications
Power Management
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR
Gate Trigger Current Max
80mA
On State RMS Current
-
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
Peak Repetitive Off State Voltage
600V
Average Forward Current
42.5A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
400V
No. of Pins
6Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036742