Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCTRC6025
Order Code1813604
Product RangeCTR Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,081.740 (CNY2,352.3662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,081.74 (CNY2,352.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCTRC6025
Order Code1813604
Product RangeCTR Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max600Vrms
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min48Vrms
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeCTR Series
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600Vrms
Relay Terminals
Cage Clamp
Operating Voltage Min
48Vrms
Control Voltage Max
280VAC
Load Current
25A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
CTR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.814878