Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHD4875
Order Code1936503
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHD4875
Order Code1936503
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current75A
Operating Voltage Max530Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Alternatives for HD4875
3 Products Found
Product Overview
The HD4875 is a Solid State Relay with aluminium base plate, UL94V-0 housing, SPST-NO contact, zero crossing switching mode and screw terminals. This HD48-series panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barrier. Direct bond copper substrate and direct power lead frame. EMC compliant to level-3.
- Epoxy-free design
- AC or DC Control
- SCR output for heavy industrial loads
- 1.15Vrms Maximum on-state voltage drop
- Current regulated nominal input impedance
- 4000Vrms Dielectric strength
- 1/2 cycle ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530Vrms
Relay Terminals
Screw
Operating Voltage Min
48Vrms
Control Voltage Max
32VDC
Load Current
75A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1