Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoILSEU-GI360-D
Order Code2545542
Product RangeILSEU Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoILSEU-GI360-D
Order Code2545542
Product RangeILSEU Series
Technical Datasheet
Operating Pressure Max360Inch-H2O
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Voltage Rating32VDC
Port Style1/4" NPT
Supply Current6mA
Product RangeILSEU Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Operating Pressure Max
360Inch-H2O
Pressure Measurement Type
Gauge
Port Style
1/4" NPT
Product Range
ILSEU Series
Sensor Output Type
Voltage
Voltage Rating
32VDC
Supply Current
6mA
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159667