Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoILTSU-GI048-003
Order Code2545553
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY5,730.100 (CNY6,475.013) |
5+ | CNY5,321.100 (CNY6,012.843) |
10+ | CNY4,912.090 (CNY5,550.6617) |
25+ | CNY4,813.850 (CNY5,439.6505) |
50+ | CNY4,772.660 (CNY5,393.1058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,730.10 (CNY6,475.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoILTSU-GI048-003
Order Code2545553
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Operating Pressure Min0Inch-H2O
Pressure Port Size-
Transducer Connection / TerminationCable
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Media TypeLiquid
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0Inch-H2O
Transducer Connection / Termination
Cable
Supply Voltage Max
32VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
60°C
Pressure Port Type
-
Pressure Port Size
-
Supply Voltage Min
9VDC
Media Type
Liquid
Sensor Output Type
Analog
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.576072