Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF53Y100JC
Order Code4146143
Product RangeRSF50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY174.860 (CNY197.5918) |
10+ | CNY171.300 (CNY193.569) |
25+ | CNY169.050 (CNY191.0265) |
50+ | CNY165.670 (CNY187.2071) |
100+ | CNY162.290 (CNY183.3877) |
500+ | CNY158.910 (CNY179.5683) |
1000+ | CNY155.530 (CNY175.7489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.86 (CNY197.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF53Y100JC
Order Code4146143
Product RangeRSF50 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Output Current600mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialNylon (Polyamide)
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeRSF50 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
RSF53Y100JC is a RSF50 series compact vertical internal fitting. It is a compact vertically mounted device with a single switch point. Mounting is either from the top or bottom of a tank from the inside, so requires access to the inside of the tank. It can be manufactured in a variety of plastics, with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by removing the float, inverting it, and then refitting to the stem. Typical applications include vending machines, printing systems, and chemical dosing equipment.
- Nylon material, black colour
- Temperature range from -20°C to +75°C
- 0.8SG minimum fluid
- 11.5mm must close level (SG=1), 22.5mm must open level (SG=1)
- N/O (N/C) contact form, 25VA maximum switching power
- 240VAC, 120VDC maximum switching voltage, 0.6A maximum switching current
- M12 mounting thread
- 100cm cable 2-core 7/0.2 lead outs
- Nitrile gasket
- WRAS approved
Technical Specifications
Level Switch Type
Float Switch
Output Current
600mA
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
RSF50 Series
Media Type
Liquid
Process Connection Type
-
Housing Material
Nylon (Polyamide)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04