Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF56Y100R1/8
Order Code1420234
Product RangeRSF50 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF56Y100R1/8
Order Code1420234
Product RangeRSF50 Series
Technical Datasheet
Operating Pressure Max-
Sensor Body MaterialPPS (Polyphenylene Sulfide)
Output Current600mA
Product RangeRSF50 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Operating Pressure Max
-
Output Current
600mA
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
PPS (Polyphenylene Sulfide)
Product Range
RSF50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036742