Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSV66A100E1GP
Order Code4146169
Product RangeSSV66A-1G Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,150.010 (CNY1,299.5113) |
| 5+ | CNY1,132.410 (CNY1,279.6233) |
| 10+ | CNY1,114.810 (CNY1,259.7353) |
| 25+ | CNY1,092.520 (CNY1,234.5476) |
| 50+ | CNY1,070.220 (CNY1,209.3486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,150.01 (CNY1,299.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSV66A100E1GP
Order Code4146169
Product RangeSSV66A-1G Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Output Current500mA
Process Connection TypeG1
Operating Pressure Max20bar
Housing Material316 Stainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionDIN Connector
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product RangeSSV66A-1G Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Output Current
500mA
Operating Pressure Max
20bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
SSV66A-1G Series
Media Type
Liquid
Process Connection Type
G1
Housing Material
316 Stainless Steel
Electrical Connection
DIN Connector
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.266712