Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSV66A150E1GP
Order Code4146170
Product RangeSSV66A-1G Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,197.000 (CNY1,352.610) |
| 5+ | CNY1,156.320 (CNY1,306.6416) |
| 10+ | CNY1,115.640 (CNY1,260.6732) |
| 25+ | CNY1,093.330 (CNY1,235.4629) |
| 50+ | CNY1,071.020 (CNY1,210.2526) |
| 100+ | CNY1,048.710 (CNY1,185.0423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,197.00 (CNY1,352.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSV66A150E1GP
Order Code4146170
Product RangeSSV66A-1G Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Output Current500mA
Process Connection TypeG1
Operating Pressure Max20bar
Housing Material316 Stainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionDIN Connector
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product RangeSSV66A-1G Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Output Current
500mA
Operating Pressure Max
20bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
SSV66A-1G Series
Media Type
Liquid
Process Connection Type
G1
Housing Material
316 Stainless Steel
Electrical Connection
DIN Connector
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274877