Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA
Manufacturer Part NoIWPTLU-GP001-00
Order Code3812409
Product RangeIWPTLU Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,876.430 (CNY2,120.3659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,876.43 (CNY2,120.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA
Manufacturer Part NoIWPTLU-GP001-00
Order Code3812409
Product RangeIWPTLU Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent / Voltage
Pressure Port TypeBSPP Male
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max1psi
Port Style1/4" NPT
Pressure Port Size1/4"
Transducer Connection / Termination-
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing Material316 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeIWPTLU Series
SVHCTo Be Advised
Product Overview
IWPTLU series low range industrial wireless pressure transducer. Cost effective replacement to a traditionally wired pressure transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. Typical applications include simple cable replacement installation, environmental monitoring, facilities management, asset monitoring and service contract.
- Pressure ranges from 0 to 1PSI G
- 1-5VDC or 4-20mA receiver output
- Up to 1640ft line of site range (depending on receiver)
- Piezo-resistive stainless steel sensor with stainless steel body
- Five-year battery life at 10 second transmission update rate
- Simple DIL switch pairing with the single or five channel receiver
- User-selectable transmission update rates
- Receiver clean contacts provide process alarm functions
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
BSPP Male
Operating Pressure Min
0psi
Port Style
1/4" NPT
Transducer Connection / Termination
-
Supply Voltage Max
-
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Sensor Output Type
Current / Voltage
Pressure Measurement Type
Gauge
Operating Pressure Max
1psi
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
IWPTLU Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31