Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY727.920 (CNY822.5496) |
| 5+ | CNY636.930 (CNY719.7309) |
| 10+ | CNY527.740 (CNY596.3462) |
| 25+ | CNY473.150 (CNY534.6595) |
| 50+ | CNY436.750 (CNY493.5275) |
| 100+ | CNY428.020 (CNY483.6626) |
Product Information
Product Overview
PTE7100-21AC-1A100BN is a PTE7100 series hermetic analogue pressure sensor. It is the ideal solution for customers with challenging measuring requirements for general industrial applications in the mid and high-pressure ranges. It is an automotive leading Micro Silicon Strain Gauge with best-in-class accuracy, it features a wide range of ports, connectors, and analogue electrical outputs for ease of integration in various industrial applications. It is high quality stainless steel design features a hermetic port with no internal O-ring seals making it compatible with most media and suitable for harsh environments. With extreme shock and vibration capabilities, a wide operating temperature range, and high proof, burst pressures. It is ideal for injection moulding, CO2 HVAC systems, and other hydraulic or pneumatic, mobile hydraulics and off-highway vehicles, pumps and compressors, air conditioning and refrigeration systems, plant engineering and automation.
- SEA type range from 30 to 100bar, current OUTPUT EMA type
- G1/4A DIN 3852-E pressure port, Packard metri-pack 150 electrical connector
- FKM (Viton) O-ring (only for G1/4 pressure port) external sealing
- Electrical output current range from 4 to 20mA /input voltage range from 8 to 32VDC
- Pressure range from 0 to 100bar, non seal gauge pressure type
- No snubber and no mating connector mating connector and snubber
- <2ms output response time, > 100Mohm at 500V insulation resistance
- IP65 - IP69 ingress protection
- Accuracy (Total Error Band) is +/-1.5%FS at -20° to 85°C, >10M cycles operating endurance
- Operating ambient temperature range from -40° to +100°C
Technical Specifications
Gauge
-
Gauge
32VDC
G1/4A
0
Gas, Liquid
Analogue
-40°C
PTE7100 Series
Current
0bar
100bar
G1/4
Metri-Pack 150
32VDC
-
Stainless Steel
100°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate