Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoEK-F5X SFC/SFM6XXX AND SFC/SFM5XXX
Order Code4145359
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,452.690 (CNY1,641.5397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,452.69 (CNY1,641.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoEK-F5X SFC/SFM6XXX AND SFC/SFM5XXX
Order Code4145359
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSFC5xxx, SFM5xxx, SFC6xxx and SFM6xxx
Application Sub TypeMass Flow Controller
Product Overview
EK-F5X SFC/SFM6XXX AND SFC/SFM5XXX is an evaluation kit for SFC5xxx and SFC6xxx mass flow controllers, and SFM5xxx and SFM6xxx mass flow meters. This evaluation kit EK-F5X can be used for easy and fast evaluation of our mass flow controllers and mass flow meters. The kit is easy to use and allows quick and simple precise measurements for testing purposes.
Contents
Board, 1 x RS485-to-USB adapter with DB9 connection for SFC5xxx and SFM5xxc, 1 x adapter with M8 connector for SFC6xxx and SFM6xxx, 1 x 100-240V AC adapter with interchangeable plugs for worldwide sockets, 2x quick start guides.
Notes
Sensor is sold separately.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Mass Flow Controller
IC / Module Used
SFC5xxx, SFM5xxx, SFC6xxx and SFM6xxx
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6