Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY88.360 (CNY99.8468) |
10+ | CNY85.050 (CNY96.1065) |
25+ | CNY81.080 (CNY91.6204) |
50+ | CNY78.370 (CNY88.5581) |
100+ | CNY75.870 (CNY85.7331) |
250+ | CNY71.730 (CNY81.0549) |
Product Information
Product Overview
The SHT25 is a high end version humidity and temperature sensor IC in 6 pin DFN package. It has become an industry standard in terms of form factor and intelligence. This device provides calibrated, linearized sensor signals in digital I2C format. The SHT25 sensor contains capacitive type humidity sensor, band gap temperature sensor and specialized analogue and digital integrated circuit on a single CMOSens chip. This yields an unmatched sensor performance in terms of accuracy and stability as well as minimal power consumption. The SHT25 offers an outstanding performance to price ratio due its proven reliability and long term stability.
- Low power consumption and excellent long term stability
- 0.04%RH (12bit) relative humidity resolution
- 0.01°C (14bit) temperature resolution
- Relative humidity accuracy of ±1.8%RH
- Temperature accuracy of ±0.2°C
- Relative humidity response time of 8s
- Temperature response time of 5s to 30s
- Operating relative humidity range from 0%RH to 100 %RH
- Operating temperature range from -40°C to 125°C
- Supply voltage range from 2.1V to 3.6V
Applications
Sensing & Instrumentation
Warnings
Sensitive to electrostatic discharge (ESD). To prevent ESD induced damage and degradation, take necessary ESD precautions when handling this product.
Technical Specifications
0% to 100% Relative Humidity
± 0.2°C
30s
Digital
6Pins
125°C
3.6V
-
± 1.8% RH
8s
I2C
DFN-EP
-40°C
2.1V
-
No SVHC (10-Jun-2022)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate