Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY39.770 (CNY44.9401) |
10+ | CNY34.800 (CNY39.324) |
25+ | CNY28.840 (CNY32.5892) |
50+ | CNY25.850 (CNY29.2105) |
100+ | CNY23.860 (CNY26.9618) |
250+ | CNY22.270 (CNY25.1651) |
500+ | CNY21.080 (CNY23.8204) |
1000+ | CNY20.280 (CNY22.9164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.77 (CNY44.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSTS-31-DIS
Order Code2887969
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 0.2°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case StyleDFN
Sensor Case / PackageDFN
Supply Voltage Min2.4V
Supply Voltage Max5.5V
No. of Channels-
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
Automotive Qualification Standard-
Technical Specifications
IC Output Type
Digital
Accuracy
± 0.2°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
DFN
Supply Voltage Max
5.5V
Resolution
16 bits
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Digital
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
DFN
Supply Voltage Min
2.4V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Alternatives for STS-31-DIS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181