Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY SENSORS
Manufacturer Part No701030
Order Code2771936
Product Range44030RC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY247.000 (CNY279.110) |
2+ | CNY216.130 (CNY244.2269) |
3+ | CNY179.080 (CNY202.3604) |
5+ | CNY160.550 (CNY181.4215) |
10+ | CNY148.200 (CNY167.466) |
20+ | CNY138.320 (CNY156.3016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.00 (CNY279.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY SENSORS
Manufacturer Part No701030
Order Code2771936
Product Range44030RC
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)3kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product Range44030RC
NTC MountingThrough Hole
B-Constant3976K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.4%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
44030RC
B-Constant
3976K
B-Constant Tolerance
± 0.4%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
3kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011703