Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEPA
Manufacturer Part NoFM150
Order Code2493525
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEPA
Manufacturer Part NoFM150
Order Code2493525
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fan Frame Size182mm
For Use With182mm Axial Fans
Fixing Centres162mm
Filter MaterialStainless Steel
Guard Material-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Fan Frame Size
182mm
Fixing Centres
162mm
Guard Material
-
SVHC
No SVHC (16-Jul-2019)
For Use With
182mm Axial Fans
Filter Material
Stainless Steel
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04