Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSERPAC
Manufacturer Part NoA-20BK
Order Code775496
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric22.352mm
External Width - Metric66.04mm
External Depth - Metric107.95mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.88"
External Width - Imperial2.6"
External Depth - Imperial4.25"
Product Range-
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
22.352mm
External Depth - Metric
107.95mm
Body Colour
Black
External Height - Imperial
0.88"
External Depth - Imperial
4.25"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
66.04mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042