Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSERPAC
Manufacturer Part NoH-67, 9V, BK
Order Code9255095
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSERPAC
Manufacturer Part NoH-67, 9V, BK
Order Code9255095
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric32.39mm
External Width - Metric70mm
External Depth - Metric125mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.28"
External Width - Imperial2.75"
External Depth - Imperial4.94"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32.39mm
External Depth - Metric
125mm
Body Colour
Black
External Height - Imperial
1.28"
External Depth - Imperial
4.94"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Plastic
External Width - Metric
70mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.75"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059