Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSGMICRO
Manufacturer Part NoSGM2210-ADJXN5G/TR
Order Code4158121
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
3,841 In Stock
Need more?
394 Delivery in 3-4 Business Days(Shanghai stock)
3447 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.050 (CNY7.9665) |
| 10+ | CNY4.880 (CNY5.5144) |
| 100+ | CNY4.160 (CNY4.7008) |
| 500+ | CNY3.870 (CNY4.3731) |
| 1000+ | CNY3.640 (CNY4.1132) |
| 2500+ | CNY3.460 (CNY3.9098) |
| 5000+ | CNY3.320 (CNY3.7516) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.05 (CNY7.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM2210-ADJXN5G/TR
Order Code4158121
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max12V
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current240mV
Dropout Voltage Typ @ Current240mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 300mA LDO Voltage Regulators
Product Overview
SGM2210-ADJXN5G/TR is a 300mA, low quiescent current, low noise, and low dropout voltage linear regulator. Other features include logic-controlled shutdown mode, short-circuit current limit, and thermal shutdown protection. It has an automatic discharge function to quickly discharge VOUT in the disabled status. Application includes palmtop computers, portable electronics, industrial and medical equipment, and battery-powered equipment.
- Operating input voltage range from 2.5V to 20V, adjustable output
- 300mA output current, output voltage accuracy ±1% at +25°C
- Typical quiescent current 36μA, low dropout 80mV (TYP) at 100mA, VOUT = 3.3V, 25°C
- Low noise of 48μVRMS (TYP) at VOUT = 3.3V, +25°C, high PSRR 100dB (TYP) at 1KHz, 25°C
- Current limiting and thermal protection, with output automatic discharge
- Stable with small case size ceramic capacitors, shutdown supply current 0.5μA (TYP)
- SOT-23-5 package
- Operating temperature range from -40°C to +125°C
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
12V
Output Current Max
300mA
Dropout Voltage - Typ @ Current
240mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage Typ @ Current
240mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001