Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSGMICRO
Manufacturer Part NoSGM2217-ADJXOA3G/TR
Order Code4158119
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
1,415 In Stock
Need more?
1415 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.690 (CNY18.8597) |
| 10+ | CNY11.600 (CNY13.108) |
| 50+ | CNY9.500 (CNY10.735) |
| 100+ | CNY8.760 (CNY9.8988) |
| 250+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY7.760 (CNY8.7688) |
| 1000+ | CNY7.620 (CNY8.6106) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.69 (CNY18.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSGMICRO
Manufacturer Part NoSGM2217-ADJXOA3G/TR
Order Code4158119
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.8V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max26V
PolarityPositive Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingThrough Hole
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.5A LDO Voltage Regulators
Product Overview
SGM2217-ADJXOA3G/TR is a 1.5A, low dropout positive regulator. It is a low noise, high current and low dropout voltage linear regulator. It features include short-circuit current limit and thermal shutdown protection. Application includes battery chargers, microprocessor supplies, switching power supplies, constant current monitoring system.
- Wide input voltage range from 2.8V to 30V, adjustable output from 1.25V to 26V
- 1.5A maximum output current, typical low dropout voltage 1.3V at 1.5A
- Typical line regulation is 0.04%, typical load regulation is 0.04%
- Current limiting and thermal protection
- Excellent load and line transient responses
- Stable with small case size ceramic capacitors
- TO-263-3A package
- Operating temperature range from -40°C to +125°C
- Long term stability of 0.3%, 1000 hours, TJ = +125°C
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
Output Voltage - Nom
-
Output Voltage Max
26V
Output Current Max
1.5A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Min
2.8V
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001