Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoLQ104S1LG61
Order Code1685293
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSHARP
Manufacturer Part NoLQ104S1LG61
Order Code1685293
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Display Size10.4"
Resolution800 x 600
VGA SizeSVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3V to 5V
Interface TypeLVDS
Display Brightness420cd/m²
TouchscreenNo Touchscreen
Module Size246.5mm x 179.4mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout20 Way Connector
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Display Size
10.4"
VGA Size
SVGA
Display Appearance
RGB
Interface Type
LVDS
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
20 Way Connector
SVHC
To Be Advised
Resolution
800 x 600
Display Orientation
Landscape
Logic Voltage
3V to 5V
Display Brightness
420cd/m²
Module Size
246.5mm x 179.4mm
Operating Temperature Max
70°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62