Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARPIE
Manufacturer Part No1985857
Order Code3253131
Also Known AsGTIN UPC EAN: 3501179858579
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSHARPIE
Manufacturer Part No1985857
Order Code3253131
Also Known AsGTIN UPC EAN: 3501179858579
Technical Datasheet
Product Range-
Marker / Pen TypePermanent Marker
Ink ColourBlack
Tip ShapeFine Tip
SVHCTo Be Advised
Product Overview
1985857 is a fine tip, core permanent marker. It is used for labelling on all surfaces, organizing boxes, binders and folders, personalising materials (mugs, iPhone covers etc.) and taking notes. It also used by office professionals, artists, crafters, students, tradesmen, moms.
- Permanent ink marks on paper, plastic, metal, and most other surfaces
- Intensely brilliant colours, everyday usage
- Quick-drying, fade- and water-resistant ink
- Fine ≥225meters writing length, (~1.0mm line width) fine tip
Technical Specifications
Product Range
-
Ink Colour
Black
SVHC
To Be Advised
Marker / Pen Type
Permanent Marker
Tip Shape
Fine Tip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:96082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422