Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoFL6010/B
Order Code1702985
Product RangeShesto - Sanding Blocks
Also Known AsGTIN UPC EAN: 5056402206279
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.960 (CNY63.2348) |
| 5+ | CNY49.980 (CNY56.4774) |
| 10+ | CNY45.190 (CNY51.0647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.96 (CNY63.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHESTO
Manufacturer Part NoFL6010/B
Order Code1702985
Product RangeShesto - Sanding Blocks
Also Known AsGTIN UPC EAN: 5056402206279
Technical Datasheet
Abrasive TypeBelt
Abrasive ColourBlack
Abrasive GradeAssorted
Length140mm
Width10mm
Product RangeShesto - Sanding Blocks
SVHCNo SVHC (25-Jun-2025)
Product Overview
Spare sanding bands, supplied in pack of 3 (coarse, medium and fine).
Technical Specifications
Abrasive Type
Belt
Abrasive Grade
Assorted
Width
10mm
SVHC
No SVHC (25-Jun-2025)
Abrasive Colour
Black
Length
140mm
Product Range
Shesto - Sanding Blocks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025