Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No90-058-05/500A
Order Code607733
Your Part Number
Technical Datasheet
141 In Stock
100 more incoming. You can reserve stock now
141 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.340 (CNY62.5342) |
| 5+ | CNY54.200 (CNY61.246) |
| 10+ | CNY52.120 (CNY58.8956) |
| 20+ | CNY50.090 (CNY56.6017) |
| 50+ | CNY48.390 (CNY54.6807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.34 (CNY62.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 90-058-05 500A is a V Fuse with frame-B enclosed form. Meets DIN 43560 part-1 standard.
- 0.06mΩ Cold resistance
Applications
Automotive
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
-
Blow Characteristic
-
Fuse Current
500A
Voltage Rating VDC
80VDC
Fuse Size Imperial
-
Technical Docs (1)
Alternatives for 90-058-05/500A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02