Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No90-058-05/50A
Order Code607654
Also Known As90-058-05 50A
Technical Datasheet
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.650 (CNY53.8445) |
| 5+ | CNY46.660 (CNY52.7258) |
| 10+ | CNY44.880 (CNY50.7144) |
| 20+ | CNY43.130 (CNY48.7369) |
| 50+ | CNY41.660 (CNY47.0758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.65 (CNY53.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 90-058-05 50A is a 50A/80VDC heavy duty V-Fuse with frame-B enclosed form. Strong ceramic case incorporates shatterproof glass inspection window and 60mm spacing integral lugs for direct stud mounting. This fuse is suitable for use with battery powered forklifts and industrial vehicles.
- 3.1W Power loss
- 0.96mΩ Cold resistance
Applications
Safety, Industrial
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
-
Blow Characteristic
-
Fuse Current
50A
Voltage Rating VDC
80VDC
Fuse Size Imperial
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 90-058-05/50A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01775