Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY965.630 (CNY1,091.1619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY965.63 (CNY1,091.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
CM18-12NPP-EW1 is a CM series capacitive proximity sensor.
- Cylindrical thread design housing, M18 x 1 thread size, PNP switching output
- Ø 18mm diameter, 0mm to 12mm sensing range, 50Hz switching frequency
- Non flush installation type, connection type is cable, 4-wire, 2m
- Complementary output function, wire configurable output characteristic, DC 4-wire electrical wiring
- Potentiometer-11 turns (sensitivity) adjustment, IP67, IP68, IP69K rating
- Supply voltage range from 10VDC to 36VDC, ≤ 2.5VDC voltage drop, 12mA current consumption
- Short-circuit, reverse polarity and power-up pulse protection, UL file number NRKH.E191603
- Plastic-PBT housing material, ≤ 2.6Nm tightening torque, maximum
- 86mm housing length, 47mm thread length
- Ambient operating temperature range from -30°C to +85°C
Contents
Capacitive proximity sensor, Mounting nut, PA12 plastic (2x), screwdriver for potentiometer adjustment (1 x).
Technical Specifications
Thread Size - Metric
M18 x 1
Sensing Distance Max
12mm
Supply Voltage DC Min
10V
Product Range
CM Series
Sensing Range Max
12mm
Sensor Output Type
PNP
Supply Voltage DC Max
36V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149685