Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY902.700 (CNY1,020.051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY902.70 (CNY1,020.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL6-P4112
Order Code2776948
Product RangeG6 Series
Also Known As1051777
Technical Datasheet
Sensing Range Max6m
Sensing Distance Max6m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeG6 Series
Connection MethodM8 Connector
Supply Voltage DC Min10VDC
Supply Voltage Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Max30VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
GL6-P4112 is a G6 series miniature dual lens photoelectric retro-reflective sensor.
- ≤ 5m sensing range, polarization filters, UL file No. NRKH.E348498 & NRKH7.E348498
- PinPoint LED light source, visible red type of light, Ø 8mm (350mm) light spot size (distance)
- 650nm wave length, supply voltage range from 10VDC to 30VDC
- 30mA current consumption, III protection class
- PNP type, light/dark switching mode, ≤ 100mA max output current
- <lt/> 625µs response time, 1,000Hz switching frequency
- Rectangular housing, 4-pin male connector M8 connection
- IP67 rating, plastic-ABS/PC housing
- Ambient operating temperature range from -25°C to +55°C
- Dimension (W x H x D) is 12 x 31.5 x 21mm
Contents
Dual lens photoelectric retro-reflective sensor, Stainless steel mounting bracket (1.4301/304) BEF-W100-A, Reflector P250.
Technical Specifications
Sensing Range Max
6m
Sensing Method
Retroreflective
Product Range
G6 Series
Supply Voltage DC Min
10VDC
Supply Voltage DC Max
30VDC
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
6m
Sensor Output Type
PNP
Connection Method
M8 Connector
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04285