Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoGRTB18S-N241Z
Order Code2776982
Product RangeGR18 Series
Also Known As1076109
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,801.070 (CNY2,035.2091) |
| 5+ | CNY1,689.360 (CNY1,908.9768) |
| 10+ | CNY1,577.650 (CNY1,782.7445) |
| 25+ | CNY1,546.100 (CNY1,747.093) |
| 50+ | CNY1,514.550 (CNY1,711.4415) |
| 100+ | CNY1,483.000 (CNY1,675.790) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,801.07 (CNY2,035.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGRTB18S-N241Z
Order Code2776982
Product RangeGR18 Series
Also Known As1076109
Technical Datasheet
Sensing Range Max300mm
Sensing Distance Max300mm
Sensor Output TypeNPN
Sensing MethodBackground Suppression
Product RangeGR18 Series
Supply Voltage DC Min10VDC
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Max30VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
GRTB18S-N241Z is a GR18 series cylindrical photoelectric proximity sensor.
- Background suppression functional principle detail, metal, Nickel-plated brass and ABS material
- Cylindrical housing design (light emission), M18 x 1 thread diameter (housing)
- Axial, fully flush optical axis, sensing range from 20 to 150mm
- Visible red type of light, PinPoint LED light source, Ø 7mm (100mm) light spot size (distance)
- 650nm wave length, potentiometer-270° adjustment, IP67 rating
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption, NPN switching output
- Complementary output function, light/dark switching mode, UL file No. NRKH.E348498 & NRKH7.E348498
- ≤ 100mA max output current, <lt/> 500µs response time, 1,000Hz switching frequency
- 4-pin male connector M12 connection type, III protection class
- Dimension (W x H x D) 18 x 18 x 38.1mm, -25 to +55°C ambient operating temperature
Contents
Cylindrical photoelectric proximity sensor, Fastening nuts (2 x).
Technical Specifications
Sensing Range Max
300mm
Sensor Output Type
NPN
Product Range
GR18 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30VDC
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
300mm
Sensing Method
Background Suppression
Supply Voltage DC Min
10VDC
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0337