Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoGRTE18S-P2442
Order Code2776965
Product RangeGR18S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY614.920 (CNY694.8596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY614.92 (CNY694.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoGRTE18S-P2442
Order Code2776965
Product RangeGR18S Series
Technical Datasheet
Sensing Range Max550mm
Sensing Distance Max550mm
Sensor Output TypePNP
Sensing Method-
Product RangeGR18S Series
Supply Voltage DC Min10VDC
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Max30VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
GRTE18S-P2442 is a GR18 series cylindrical photoelectric proximity sensor.
- Energetic functional principle detail, cylindrical housing design (light emission)
- M18 x 1 thread diameter (housing), axial optical axis
- Sensing range from 10 to 400mm, visible red type of light, UL file No. NRKH.E348498 & NRKH7.E348498
- PinPoint LED light source, Ø 9mm (400mm) light spot size (distance), IP67 rating
- 650nm wave length, potentiometer-270° adjustment, metal nickel-plated brass and ABS housing
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption
- PNP switching output, complementary output function, light/dark switching mode
- ≤ 100mA max output current, <lt/> 1,000µs response time, 500Hz switching frequency
- 4-pin male connector M12 connection type, III protection class
- Dimension (W x H x D) is 18 x 18 x 38.1mm, -25 to +55°C ambient operating temperature
Contents
Cylindrical photoelectric proximity sensor, Fastening nuts (2 x).
Technical Specifications
Sensing Range Max
550mm
Sensor Output Type
PNP
Product Range
GR18S Series
Connection Method
M12 Connector
Supply Voltage DC Max
30VDC
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
550mm
Sensing Method
-
Supply Voltage DC Min
10VDC
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0376