Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY972.400 (CNY1,098.812) |
5+ | CNY964.850 (CNY1,090.2805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY972.40 (CNY1,098.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
GSE6-P4112 is a G6 series miniature through-beam photoelectric sensor.
- Sensing range from 0m to 10m, PinPoint LED light source, visible red type of light
- Ø 375mm (12m) light spot size (distance), 650nm wave length
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption
- III protection class, PNP type, ≤ 100mA max output current
- <lt/> 500µs response time, 1,000Hz switching frequency, light/dark switching mode
- Rectangular housing, 4-pin male connector M8 connection
- Plastic-ABS/PC housing, IP67 rating
- Dimension (W x H x D) is 12 x 31.5 x 21mm
- Ambient operating temperature range from -25 to +55°C
- UL file No. NRKH.E348498 & NRKH7.E348498
Contents
Miniature through-beam photoelectric sensor, Stainless steel mounting bracket (1.4301/304) BEF-W100-A.
Technical Specifications
Sensing Range Max
15m
Sensing Method
Through Beam
Supply Voltage DC Min
10VDC
Supply Voltage DC Max
30VDC
Sensor Output Type
PNP
Product Range
G6 Series
Connection Method
M8 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04995