Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoGTE10-P4212
Order Code2776958
Product RangeG10 Series
Also Known As1065867
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY906.470 (CNY1,024.3111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY906.47 (CNY1,024.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTE10-P4212
Order Code2776958
Product RangeG10 Series
Also Known As1065867
Technical Datasheet
Sensing Range Max1.3m
Sensing Distance Max1.3m
Sensor Output TypePNP
Sensing Method-
Product RangeG10 Series
Supply Voltage DC Min10VDC
Connection MethodM12 Connector
Supply Voltage DC Max30VDC
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
GTE10-P4212 is a G10 series small photoelectric proximity sensor.
- Energetic functional principle detail, rectangular housing design (light emission)
- Sensing range from 40mm to 950mm, visible red type of light, UL file No. E348498
- PinPoint LED light source, Ø 28mm (1,400mm) light spot size (distance)
- 625nm wave length, potentiometer-270° adjustment
- Supply voltage range from 10VDC to 30VDC, 20mA current consumption
- PNP switching output, light/dark switching mode, IP67 rating
- ≤ 100mA max output current, ≤ 500µs response time, 1,000Hz switching frequency
- 4-pin male connector M12 connection type, plastic-ABS/PMMA housing material
- UL325 standards, ambient operating temperature range from -30°C to +60°C
- Dimension (W x H x D) is 20 x 50 x 39mm
Contents
Photoelectric proximity sensor, Mounting bracket BEF-G10DC01, Reflector P250.
Technical Specifications
Sensing Range Max
1.3m
Sensor Output Type
PNP
Product Range
G10 Series
Connection Method
M12 Connector
Supply Voltage Min
10VDC
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
1.3m
Sensing Method
-
Supply Voltage DC Min
10VDC
Supply Voltage DC Max
30VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1276