Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIQ40-40NPPKK0S
Order Code2776970
Product RangeIQG Series
Also Known As1071863
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY684.650 (CNY773.6545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY684.65 (CNY773.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ40-40NPPKK0S
Order Code2776970
Product RangeIQG Series
Also Known As1071863
Technical Datasheet
Sensing Range Max40mm
Sensor Output TypePNP
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
Product RangeIQG Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
IQ40-40NPPKK0S is an IQG series inductive proximity sensor. Special application is difficult application conditions.
- Rectangular and standard design housing, non-flush installation type, IP67, IP68, IP69K rating
- 40mm sensing range, 100Hz switching frequency, cable gland connection type
- PNP switching output, complementary output function, DC 4-wire electrical wiring
- Supply voltage range from 10VDC to 30VDC, ≤ 2V voltage drop, ≤ 6% reproducibility
- ≤ 200mA continuous current, 12.5mA no load current, UL file No. E348498
- Short-circuit, reverse polarity, power-up pulse protection
- Plastic-PA 66 housing material, plastic-PA 66 sensing face material
- 1.8Nm max tightening torque, II protection class
- Dimension (W x H x D) is 40 x 40 x 118mm
- Ambient operating temperature range from -25°C to +85°C
Technical Specifications
Sensing Range Max
40mm
Supply Voltage DC Min
10VDC
Product Range
IQG Series
Sensor Output Type
PNP
Supply Voltage DC Max
30VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212