Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoLL3-DB01
Order Code730403
Product RangeLL3 Series
Also Known As5308074
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY652.590 (CNY737.4267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY652.59 (CNY737.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoLL3-DB01
Order Code730403
Product RangeLL3 Series
Also Known As5308074
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibres1Fibres
Fibre TypePlastic Optical
Lead Length - Metric2m
Fibre Diameter1mm
Product RangeLL3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LL3-DB01 is a Fibre Optic Sensor with proximity system detection principle. It has coaxial construction for exact switching, standard and large sensing range.
- Threaded sleeve fibre-optic cable
- 25mm Bend radius of fibre-optic cable
- 2.2mm Diameter connection
- M6 Mounting sleeve dimension
- -40 to 70°C Operation temperature range
Applications
Fibre Optics, Sensing & Instrumentation
Technical Specifications
Fibre Optic Connector A
-
No. of Fibres
1Fibres
Lead Length - Metric
2m
Product Range
LL3 Series
Fibre Optic Connector B
-
Fibre Type
Plastic Optical
Fibre Diameter
1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032205