Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoLL3-TB01
Order Code730415
Product RangeLL3 Series
Also Known As5308050
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY437.340 (CNY494.1942) |
Price for:Each
Minimum: 1
Multiple: 1
CNY437.34 (CNY494.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoLL3-TB01
Order Code730415
Product RangeLL3 Series
Also Known As5308050
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibres1Fibres
Fibre TypePlastic Optical
Lead Length - Metric2m
Fibre Diameter1.5mm
Product RangeLL3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LL3-TB01 from Sick Optic Electronic is a fibre optic cable.
- Core material is polymethylmethacrylate (PMMA)
- Compact stainless steel end sleeve
- Jacket material is polyethylene (PE)
- M4 mounting sleeve
- Connection diameter of 2.2mm
- Core structure diameter of 1.5mm
- Ambient operating temperature range from -40°C to 70°C
Applications
Fibre Optics, Industrial
Technical Specifications
Fibre Optic Connector A
-
No. of Fibres
1Fibres
Lead Length - Metric
2m
Product Range
LL3 Series
Fibre Optic Connector B
-
Fibre Type
Plastic Optical
Fibre Diameter
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566
