Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL12-3P2431
Order Code2776938
Product RangeW12-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,699.280 (CNY1,920.1864) |
5+ | CNY1,686.200 (CNY1,905.406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,699.28 (CNY1,920.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL12-3P2431
Order Code2776938
Product RangeW12-3 Series
Technical Datasheet
Sensing Range Max7m
Sensing Distance Max7m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeW12-3 Series
Connection MethodM12 Connector
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
WL12-3P2431 is a W12-3 series autocollimation small photoelectric retro-reflective sensor.
- Sensing range from 0m to 5m, polarization filters
- LED light source, visible red type of light, Ø 100mm (3m) light spot size (distance)
- 640nm wave length, potentiometer-5 turns adjustment
- Approx. 1.5° angle of dispersion, supply voltage range from 10VDC to 30VDC
- 30mA current consumption, III protection class, UL file No. NRKH.E181493 & NRKH7.E181493
- PNP type, light/dark switching mode, ≤ 100mA max output current
- ≤330µs response time, 1,500Hz switching frequency, complementary output function
- Rectangular housing, 4-pin-male connector M12 connection
- Metal housing, plastic-PMMA front screen, IP66, IP67, IP69K rating
- Dimension (W x H x D) is 15.6 x 48.5 x 42mm, ambient operating temperature range from -40°C to +60°C
Contents
Autocollimation small photoelectric retro-reflective sensor, 2 x clamps BEF-KH-W12, incl. screws.
Technical Specifications
Sensing Range Max
7m
Sensor Output Type
PNP
Product Range
W12-3 Series
Supply Voltage DC Min
10VDC
Supply Voltage Min
10VDC
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
7m
Sensing Method
Retroreflective
Connection Method
M12 Connector
Supply Voltage DC Max
30VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116