Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,620.520 (CNY1,831.1876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,620.52 (CNY1,831.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL2SG-2F3235
Order Code2776954
Product RangeW2 Series
Also Known As1063647
Technical Datasheet
Sensing Range Max1.2m
Sensing Distance Max1.2m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeW2 Series
Supply Voltage DC Min10VDC
Connection MethodM8 Connector
Supply Voltage DC Max30VDC
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
WL2SG-2F3235 is a W2 series autocollimation, miniature photoelectric retro-reflective sensor.
- Rectangular housing design (light emission), AutoAdapt, UL file No. NRKH.E181493
- Sensing range from 0m to 0.55m (P250F), IP67 rating
- Visible red light type of light, PinPoint LED light source, plastic-ABS/PC housing material
- Ø 12mm (250mm) light spot size (distance), 640nm wave length, cable adjustment
- 20mA current consumption, detecting transparent objects
- Supply voltage range from 10VDC to 30VDC, ≤50mA max output current
- PNP switching output, dark switching mode, plastic-ABS/PC housing material
- <lt/>0.5ms response time, 1,000Hz switching frequency, PVC cable material
- 4-pin cable with M8 male connector, 200mm connection type, Ø 3mm cable diameter
- Dimension (W x H x D) is 7.7 x 21.8 x 13.5mm, ambient operating temperature range from -25 to +50°C
Technical Specifications
Sensing Range Max
1.2m
Sensor Output Type
PNP
Product Range
W2 Series
Connection Method
M8 Connector
Supply Voltage Min
10VDC
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
1.2m
Sensing Method
Retroreflective
Supply Voltage DC Min
10VDC
Supply Voltage DC Max
30VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027