Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWSE4-3P2230
Order Code2776927
Product RangeW4-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,862.680 (CNY2,104.8284) |
| 5+ | CNY1,791.630 (CNY2,024.5419) |
| 10+ | CNY1,719.780 (CNY1,943.3514) |
| 25+ | CNY1,680.500 (CNY1,898.965) |
| 50+ | CNY1,643.130 (CNY1,856.7369) |
| 100+ | CNY1,613.560 (CNY1,823.3228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,862.68 (CNY2,104.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE4-3P2230
Order Code2776927
Product RangeW4-3 Series
Technical Datasheet
Sensing Range Max4m
Sensing Distance Max4m
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangeW4-3 Series
Supply Voltage DC Min10VDC
Connection MethodM8 Connector
Supply Voltage Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Max30VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
WSE4-3P2230 is a W4 series through-beam photoelectric sensor.
- Sensing range from 0m to 35m, rectangular housing design (light emission)
- Visible red type of light, PinPoint LED light source
- Ø 210mm (2m) light spot size (distance), 650nm wave length
- Supply voltage range from 10VDC to 30VDC, ≤ 20mA power consumption
- PNP output type, light/dark switching mode, ≤ 100mA max output current
- <lt/> 0.5ms response time, 1,000Hz switching frequency, 4-pin connector M8 connection type
- ABS housing material, plastic-PMMA optics material, IP67 IP66 rating
- UL file No. NRKH.E181493 & NRKH7.E181493
- Ambient operating temperature range from -40°C to +60°C
- Dimension (W x H x D) is 16mm x 39.5mm x 12mm
Technical Specifications
Sensing Range Max
4m
Sensor Output Type
PNP
Product Range
W4-3 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30VDC
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
4m
Sensing Method
Through Beam
Supply Voltage DC Min
10VDC
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0725