Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB12-3P2413
Order Code2776937
Product RangeW12-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,899.480 (CNY3,276.4124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,899.48 (CNY3,276.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB12-3P2413
Order Code2776937
Product RangeW12-3 Series
Technical Datasheet
Sensing Range Max600mm
Sensing Distance Max600mm
Sensor Output TypePNP
Sensing MethodBackground Suppression
Product RangeW12-3 Series
Supply Voltage DC Min10VDC
Connection MethodM12 Connector
Supply Voltage Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Max30VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
WTB12-3P2413 is a W12-3 series small photoelectric proximity sensor.
- Background suppression functional principle detail
- Sensing range from 20mm to 600mm
- LED light source, infrared type of light, 850nm wave length
- Light spot size (distance) is 15mm x 15mm (200mm), double teach-in button adjustment
- Supply voltage range from 10VDC to 30VDC, 55mA current consumption
- III protection class, PNP type, light/dark switching mode, UL file No. NRKH.E181493 & NRKH7.E181493
- ≤ 100mA max output current, ≤ 330µs response time, 1,500Hz switching frequency
- Complementary output function, rectangular housing, 4-pin male connector M12 connection
- Metal housing, plastic-PMMA front screen, IP66, IP67 rating
- Dimension (W x H x D) is 15.6 x 48.5 x 42mm, -40 to +60°C ambient operating temperature range
Contents
Small photoelectric proximity sensor, 2 x clamps BEF-KH-W12, incl. screws.
Technical Specifications
Sensing Range Max
600mm
Sensor Output Type
PNP
Product Range
W12-3 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30VDC
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
600mm
Sensing Method
Background Suppression
Supply Voltage DC Min
10VDC
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116