Print Page
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,421.210 (CNY1,605.9673) |
| 5+ | CNY1,392.790 (CNY1,573.8527) |
| 10+ | CNY1,364.370 (CNY1,541.7381) |
| 25+ | CNY1,345.450 (CNY1,520.3585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,421.21 (CNY1,605.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB2S-2P3251
Order Code2776962
Product RangeW2 Series
Also Known As1066111
Technical Datasheet
Sensing Range Max150mm
Sensing Distance Max150mm
Sensing MethodBackground Suppression
Sensor Output TypePNP
Product RangeW2 Series
Supply Voltage DC Min10VDC
Connection MethodM8 Connector
Supply Voltage DC Max30VDC
Supply Voltage Min10VDC
Supply Voltage Max30VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
WTB2S-2P3251 is a W2 series miniature photoelectric proximity sensor. Suitable for detecting small objects.
- Background suppression functional principle detail
- Rectangular housing design (light emission), sensing range from 18mm to 110mm
- Visible red type of light, PinPoint LED light source, Ø 3.5mm (50mm) light spot size (distance)
- 640nm wave length, 3 turns potentiometer adjustment
- Supply voltage range from 10VDC to 30VDC, 20mA current consumption, PNP switching output
- Light/dark switching mode, ≤ 50mA max output current, <lt/> 0.5ms response time
- 1,000Hz switching frequency, connection type is cable with M8 male connector, 4-pin, 200mm
- PVC cable material, Ø 3mm cable diameter, plastic-ABS/PC housing material
- Plastic-PMMA optics material, IP67 enclosure rating
- Dimension (W x H x D) is 7.7 x 27.5 x 13.5mm, -25 to +50°C ambient operating temperature range
Technical Specifications
Sensing Range Max
150mm
Sensing Method
Background Suppression
Product Range
W2 Series
Connection Method
M8 Connector
Supply Voltage Min
10VDC
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
150mm
Sensor Output Type
PNP
Supply Voltage DC Min
10VDC
Supply Voltage DC Max
30VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0188