Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,183.590 (CNY2,467.4567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,183.59 (CNY2,467.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4S-3P2262V
Order Code2776942
Product RangeW4 Series
Also Known As1046383
Technical Datasheet
Sensing Range Max500mm
Sensing Distance Max500mm
Sensing MethodBackground Suppression
Sensor Output TypePNP
Product RangeW4 Series
Connection MethodM8 Connector
Supply Voltage DC Min10VDC
Supply Voltage Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Max30VDC
SVHCNo SVHC (21-Jan-2025)
Product Overview
WTB4S-3P2262V is a W4 series miniature photoelectric proximity sensor. Special application is hygienic and washdown zones.
- Background suppression functional principle detail, PinPoint LED light source
- Sensing range from 10mm to 350mm, visible red type of light
- Ø 6.5mm (150mm) light spot size (distance), 650nm wave length, UL file NRKH.E181493 & NRKH7.E181493
- Single teach-in button adjustment, washdown housing design, M3 mounting hole
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption
- III protection class, PNP type, light/dark switching mode, IP66, IP67, IP68, IP69K rating
- ≤ 100mA max output current, <lt/> 0.5ms response time, 1,000Hz switching frequency
- Complementary output function, rectangular housing, slim design detail
- 4-pin male connector M8 connection, stainless steel, stainless steel V4A (1.4404, 316L) material
- Dimension (W x H x D) is 15.3 x 55.4 x 22.2mm, -30 to +60°C ambient operating temperature
Technical Specifications
Sensing Range Max
500mm
Sensing Method
Background Suppression
Product Range
W4 Series
Supply Voltage DC Min
10VDC
Supply Voltage DC Max
30VDC
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
500mm
Sensor Output Type
PNP
Connection Method
M8 Connector
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635