Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoBEF-KHZ-RT1-63
Order Code4057959
Also Known As2077683
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.500 (CNY105.655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.50 (CNY105.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoBEF-KHZ-RT1-63
Order Code4057959
Also Known As2077683
Technical Datasheet
Accessory TypeMounting Bracket
For Use WithRound Body T-Slot Cylinder Sensors
SVHCNo SVHC (21-Jan-2025)
Product Overview
BEF-KHz-RT1-63 is a mounting bracket on a round body cylinder with a piston diameter of 8mm to 63mm, ambient temperature min -30°C and max 80°C (1 piece).
- Stainless steel, zinc cast material
- Suitable for T-slot
- Unit volume is 60.0cubic centimetres (cm³)
Technical Specifications
Accessory Type
Mounting Bracket
SVHC
No SVHC (21-Jan-2025)
For Use With
Round Body T-Slot Cylinder Sensors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014