Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY184.000 (CNY207.920) | 
| 5+ | CNY182.570 (CNY206.3041) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY184.00 (CNY207.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoC110A
Order Code4057967
Technical Datasheet
Accessory TypeReflector
For Use WithSensors
Reflector TypeRound Reflector
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Round, screw connection reflector
 - 84mm diameter, 80mm reflective area
 - Centre hole mounting, screw-on mounting system type
 - Ambient operating temperature range from -30°C to +65°C
 - PMMA/ABS material
 - Unit volume is 72.25cubic centimetres (cm³)
 
Technical Specifications
Accessory Type
Reflector
Reflector Type
Round Reflector
For Use With
Sensors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90029000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034