Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY972.400 (CNY1,098.812) |
| 5+ | CNY964.850 (CNY1,090.2805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY972.40 (CNY1,098.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- CM series capacitive proximity sensor
- Cylindrical thread design housing, M30 x 1.5 thread size, Ø 30mm diameter
- 0mm to 25mm sensing range, 19.13mm safe sensing range, 50Hz switching frequency
- Non-flush installation type, male connector M12, 4-pin connection type, PNP switching output
- Complementary output function, wire configurable output characteristic, DC 4-wire electrical wiring
- Potentiometer, 11 turns (sensitivity) adjustment, IP67, IP68, IP69K enclosure rating
- 10VDC to 36VDC supply voltage range, ≤200mA continuous current
- Short-circuit protection, reverse polarity protection, power-up pulse protection
- Plastic, PBT housing, 74mm housing length, 45.5mm thread length
- Ambient operating temperature range from -30 to +85°C (+120°C short time at the front of the sensor)
Contents
Capacitive proximity sensor, Mounting nut, PA12 plastic (2x), Screwdriver for potentiometer adjustment (1 x).
Technical Specifications
Thread Size - Metric
M30 x 1.5
Sensing Range Max
25mm
Supply Voltage DC Min
10V
Product Range
CM Series
Sensing Distance Max
25mm
Sensor Output Type
PNP
Supply Voltage DC Max
36V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0286