Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDL50-P2228
Order Code4391827
Product RangeDx50 Series
Also Known As1058986
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16,486.630 (CNY18,629.8919) |
| 5+ | CNY16,156.900 (CNY18,257.297) |
| 10+ | CNY15,827.170 (CNY17,884.7021) |
| 25+ | CNY15,497.440 (CNY17,512.1072) |
| 50+ | CNY15,167.700 (CNY17,139.501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16,486.63 (CNY18,629.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDL50-P2228
Order Code4391827
Product RangeDx50 Series
Also Known As1058986
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Distance Max0
Sensing Range Max50m
Sensor Output TypePNP
Sensing MethodReflective
Supply Voltage DC Min10V
Output TypeDigital - PNP, SSI
Supply Voltage DC Max30V
Product RangeDx50 Series
Connection Method8 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP65
Operating Temperature Min-30°C
Operating Temperature Max140°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Range Max
50m
Sensing Method
Reflective
Output Type
Digital - PNP, SSI
Product Range
Dx50 Series
Supply Voltage Min
10VDC
Light Source
658nm Red Laser
IP Rating
IP65
Operating Temperature Max
140°C
Sensing Distance Max
0
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Connection Method
8 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24