Print Page
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY923.890 (CNY1,043.9957) |
| 5+ | CNY905.420 (CNY1,023.1246) |
| 10+ | CNY886.940 (CNY1,002.2422) |
| 25+ | CNY868.460 (CNY981.3598) |
| 50+ | CNY849.980 (CNY960.4774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY923.89 (CNY1,044.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL6-P0511S86
Order Code4384610
Product RangeG6 Series
Also Known As1097463
Technical Datasheet
Sensing Range Max6m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeG6 Series
Supply Voltage DC Min10V
Connection MethodCable with Connector
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
6m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
G6 Series
Connection Method
Cable with Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015