Print Page
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY771.260 (CNY871.5238) |
| 5+ | CNY755.840 (CNY854.0992) |
| 10+ | CNY740.410 (CNY836.6633) |
| 25+ | CNY724.990 (CNY819.2387) |
| 50+ | CNY709.560 (CNY801.8028) |
| 100+ | CNY705.070 (CNY796.7291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY771.26 (CNY871.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL6-P6211
Order Code4384634
Product RangeG6 Series
Also Known As1058851
Technical Datasheet
Sensing Range Max6m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeG6 Series
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
6m
Sensor Output Type
PNP
Connection Method
Cable with 4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Retroreflective
Product Range
G6 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021